
SOMPLC-F28PLC83 | |
|---|---|
DigiKey Part Number | 296-37896-ND |
Manufacturer | |
Manufacturer Product Number | SOMPLC-F28PLC83 |
Description | EVAL BOARD FOR AFE031 F28PLC83 |
Customer Reference | |
Detailed Description | AFE031, F28PLC83 - Transceiver, Powerline Communication Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, Powerline Communication | |
Embedded | Yes | |
Utilized IC / Part | AFE031, F28PLC83 | |
Primary Attributes | PRIME Compliant | |
Secondary Attributes | Serial Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


