
SN75ALS170DW | |
|---|---|
DigiKey Part Number | 296-34136-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS170DW |
Description | IC TRANSCEIVER HALF 3/3 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Half RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS170DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £6.44032 | £805.04 |
| Unit Price without VAT: | £6.44032 |
|---|---|
| Unit Price with VAT: | £7.72838 |

