SN75124NSR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,507
Unit Price: £0.79000
Datasheet
0/3 Receiver 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75124NSR

DigiKey Part Number
296-38811-2-ND - Tape & Reel (TR)
296-38811-1-ND - Cut Tape (CT)
296-38811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75124NSR
Description
IC TRANSCEIVER 0/3 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/3 Receiver 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75124NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/3
Duplex
-
Receiver Hysteresis
500 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.11603£4,232.06
Manufacturers Standard Package
Unit Price without VAT:£2.11603
Unit Price with VAT:£2.53924