SN74LVTH162241DGGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,895
Unit Price: £3.23000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 332
Unit Price: £1.59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 123,453
Unit Price: £1.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £2.34248
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14,532
Unit Price: £1.33875
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,750
Unit Price: £1.33875
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.48707
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 275
Unit Price: £1.33875
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1,949
Unit Price: £1.04000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.48707
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,610
Unit Price: £1.18915
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.67000
Datasheet

Parametric Equivalent


onsemi
In Stock: 24
Unit Price: £2.66000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6,376
Unit Price: £1.72015
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH162241DGGR

DigiKey Part Number
296-8667-2-ND - Tape & Reel (TR)
296-8667-1-ND - Cut Tape (CT)
296-8667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH162241DGGR
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH162241DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.98000£0.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.55169£1,103.38
4,000£0.53850£2,154.00
6,000£0.53189£3,191.34
10,000£0.52457£5,245.70
14,000£0.52029£7,284.06
Manufacturers Standard Package
Unit Price without VAT:£0.98000
Unit Price with VAT:£1.17600