
SN74LVT244BRGYR | |
|---|---|
DigiKey Part Number | 296-13982-2-ND - Tape & Reel (TR) 296-13982-1-ND - Cut Tape (CT) 296-13982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT244BRGYR |
Description | IC BUFF 2.7V/3.6V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT244BRGYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 20-VQFN (3.5x4.5) |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.41500 | £4.15 |
| 25 | £0.37280 | £9.32 |
| 100 | £0.32710 | £32.71 |
| 250 | £0.30516 | £76.29 |
| 500 | £0.29194 | £145.97 |
| 1,000 | £0.28910 | £289.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26764 | £802.92 |
| 6,000 | £0.26107 | £1,566.42 |
| 9,000 | £0.25777 | £2,319.93 |
| 15,000 | £0.25413 | £3,811.95 |
| 21,000 | £0.25200 | £5,292.00 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

