
SN74LVCZ240ANSR | |
|---|---|
DigiKey Part Number | 296-SN74LVCZ240ANSRTR-ND - Tape & Reel (TR) 296-SN74LVCZ240ANSRCT-ND - Cut Tape (CT) 296-SN74LVCZ240ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ240ANSR |
Description | IC BUFFER INVERTING 3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ240ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.52705 | £1,054.10 |
| 4,000 | £0.51435 | £2,057.40 |
| 6,000 | £0.50798 | £3,047.88 |
| 10,000 | £0.50093 | £5,009.30 |
| 14,000 | £0.49681 | £6,955.34 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

