SN74LVCC3245ANSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6,574
Unit Price: £1.56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £0.66738
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCC3245ANSRG4

DigiKey Part Number
SN74LVCC3245ANSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVCC3245ANSRG4
Description
IC XLTR VL BIDIR 24-SO
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCC3245ANSRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.3 V ~ 3.6 V
Voltage - VCCB
3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.209", 5.30mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.66738£1,334.76
4,000£0.65196£2,607.84
6,000£0.64424£3,865.44
10,000£0.63568£6,356.80
Manufacturers Standard Package
Unit Price without VAT:£0.66738
Unit Price with VAT:£0.80086