MFR Recommended
Upgrade
Similar
Similar

SN74LVC3G06DCURG4 | |
|---|---|
DigiKey Part Number | SN74LVC3G06DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G06DCURG4 |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G06DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25743 | £772.29 |
| 6,000 | £0.25107 | £1,506.42 |
| 9,000 | £0.24788 | £2,230.92 |
| 15,000 | £0.24435 | £3,665.25 |
| 21,000 | £0.24228 | £5,087.88 |
| 30,000 | £0.24030 | £7,209.00 |
| Unit Price without VAT: | £0.25743 |
|---|---|
| Unit Price with VAT: | £0.30892 |





