


SN74LVC2G101PWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G101PWRTR-ND - Tape & Reel (TR) 296-SN74LVC2G101PWRCT-ND - Cut Tape (CT) 296-SN74LVC2G101PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G101PWR |
Description | IC FF D-TYPE DBL 1-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 4.9 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.51500 | £5.15 |
| 25 | £0.46440 | £11.61 |
| 100 | £0.40880 | £40.88 |
| 250 | £0.38228 | £95.57 |
| 500 | £0.36630 | £183.15 |
| 1,000 | £0.36617 | £366.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33688 | £1,010.64 |
| 6,000 | £0.32893 | £1,973.58 |
| 9,000 | £0.32495 | £2,924.55 |
| 15,000 | £0.32053 | £4,807.95 |
| 21,000 | £0.31796 | £6,677.16 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

