Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G101BQBR

DigiKey Part Number
296-SN74LVC2G101BQBRTR-ND - Tape & Reel (TR)
296-SN74LVC2G101BQBRCT-ND - Cut Tape (CT)
296-SN74LVC2G101BQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G101BQBR
Description
IC FF D-TYPE DBL 1-BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.1V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4.9 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
16-WQFN (2.5x3.5)
Package / Case
16-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.72000£0.72
10£0.51500£5.15
25£0.46440£11.61
100£0.40880£40.88
250£0.38228£95.57
500£0.36630£183.15
1,000£0.36617£366.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.33688£1,010.64
6,000£0.32893£1,973.58
9,000£0.32495£2,924.55
15,000£0.32053£4,807.95
21,000£0.31796£6,677.16
Manufacturers Standard Package
Unit Price without VAT:£0.72000
Unit Price with VAT:£0.86400