
SN74LVC1G18DSFR | |
|---|---|
DigiKey Part Number | 296-30525-2-ND - Tape & Reel (TR) 296-30525-1-ND - Cut Tape (CT) 296-30525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G18DSFR |
Description | IC DEMULTIPLEXER 1 X 1:2 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Demultiplexer 1 x 1:2 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G18DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15200 | £1.52 |
| 25 | £0.13440 | £3.36 |
| 100 | £0.11570 | £11.57 |
| 250 | £0.10672 | £26.68 |
| 500 | £0.10126 | £50.63 |
| 1,000 | £0.09677 | £96.77 |
| 2,500 | £0.09523 | £238.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07474 | £373.70 |
| 10,000 | £0.07271 | £727.10 |
| 15,000 | £0.07169 | £1,075.35 |
| 25,000 | £0.07057 | £1,764.25 |
| 35,000 | £0.06991 | £2,446.85 |
| 50,000 | £0.06928 | £3,464.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |









