
SN74LVC1G07DRYR | |
|---|---|
DigiKey Part Number | 296-21544-2-ND - Tape & Reel (TR) 296-21544-1-ND - Cut Tape (CT) 296-21544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DRYR |
Description | IC BUFF 1.65V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DRYR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.19200 | £1.92 |
| 25 | £0.17080 | £4.27 |
| 100 | £0.14750 | £14.75 |
| 250 | £0.13640 | £34.10 |
| 500 | £0.12970 | £64.85 |
| 1,000 | £0.12418 | £124.18 |
| 2,500 | £0.12358 | £308.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11485 | £574.25 |
| 10,000 | £0.11196 | £1,119.60 |
| 15,000 | £0.11052 | £1,657.80 |
| 25,000 | £0.10891 | £2,722.75 |
| 35,000 | £0.10798 | £3,779.30 |
| 50,000 | £0.10708 | £5,354.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |


