Decoder/Demultiplexer 1 x 2:4 20-BGA MICROSTAR JUNIOR (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC139AGQNR

DigiKey Part Number
296-13236-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC139AGQNR
Description
IC DECODER/DEMUX 1 X 2:4 20-BGA
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 20-BGA MICROSTAR JUNIOR (4x3)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC139AGQNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFBGA
Supplier Device Package
20-BGA MICROSTAR JUNIOR (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 161,250 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

161,250In Stock
Ships from Rochester Electronics, LLC