
SN74LVC132AWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC132AWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LVC132AWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LVC132AWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC132AWBQARQ1 |
Description | AUTOMOTIVE QUADRUPLE POSITIVE-NA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.1V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.6V ~ 1.7V | |
Input Logic Level - High | 0.8V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.16000 | £1.60 |
| 25 | £0.14200 | £3.55 |
| 100 | £0.12210 | £12.21 |
| 250 | £0.11268 | £28.17 |
| 500 | £0.10698 | £53.49 |
| 1,000 | £0.10227 | £102.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09648 | £289.44 |
| 6,000 | £0.09364 | £561.84 |
| 9,000 | £0.09222 | £829.98 |
| 15,000 | £0.09065 | £1,359.75 |
| 21,000 | £0.08973 | £1,884.33 |
| 30,000 | £0.08884 | £2,665.20 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

