Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC04AQDRQ1

DigiKey Part Number
296-SN74LVC04AQDRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC04AQDRQ1CT-ND - Cut Tape (CT)
296-SN74LVC04AQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC04AQDRQ1
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC04AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
4.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.25800£2.58
25£0.23040£5.76
100£0.20010£20.01
250£0.18564£46.41
500£0.17694£88.47
1,000£0.17119£171.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.16222£405.55
5,000£0.15767£788.35
7,500£0.15539£1,165.42
12,500£0.15286£1,910.75
17,500£0.15138£2,649.15
25,000£0.14996£3,749.00
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400

Other Suppliers on DigiKey

120,000In Stock
Ships from Rochester Electronics, LLC