
SN74LV541ATDGVR | |
|---|---|
DigiKey Part Number | 296-19261-2-ND - Tape & Reel (TR) 296-19261-1-ND - Cut Tape (CT) 296-19261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541ATDGVR |
Description | IC BUFF NON-INVERT 5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541ATDGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.53800 | £5.38 |
| 25 | £0.48520 | £12.13 |
| 100 | £0.42760 | £42.76 |
| 250 | £0.40016 | £100.04 |
| 500 | £0.38356 | £191.78 |
| 1,000 | £0.36990 | £369.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.35868 | £717.36 |
| 4,000 | £0.34943 | £1,397.72 |
| 6,000 | £0.34480 | £2,068.80 |
| 10,000 | £0.33967 | £3,396.70 |
| 14,000 | £0.33667 | £4,713.38 |
| 20,000 | £0.33379 | £6,675.80 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

