
SN74LV4053AQDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV4053AQDYYRQ1TR-ND - Tape & Reel (TR) 296-SN74LV4053AQDYYRQ1CT-ND - Cut Tape (CT) 296-SN74LV4053AQDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4053AQDYYRQ1 |
Description | AUTOMOTIVE, 5V 2:1 (SPDT) THREE- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 1V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 8.2pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.20500 | £2.05 |
| 25 | £0.18240 | £4.56 |
| 100 | £0.15780 | £15.78 |
| 250 | £0.14600 | £36.50 |
| 500 | £0.13890 | £69.45 |
| 1,000 | £0.13305 | £133.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12582 | £377.46 |
| 6,000 | £0.12228 | £733.68 |
| 9,000 | £0.12051 | £1,084.59 |
| 15,000 | £0.11855 | £1,778.25 |
| 21,000 | £0.11740 | £2,465.40 |
| 30,000 | £0.11630 | £3,489.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

