
SN74LV273ADGSR | |
|---|---|
DigiKey Part Number | 296-SN74LV273ADGSRTR-ND - Tape & Reel (TR) 296-SN74LV273ADGSRCT-ND - Cut Tape (CT) 296-SN74LV273ADGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV273ADGSR |
Description | IC FF D-TYPE SGL 8-BIT 20-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.24900 | £2.49 |
| 25 | £0.22240 | £5.56 |
| 100 | £0.19310 | £19.31 |
| 250 | £0.17912 | £44.78 |
| 500 | £0.17068 | £85.34 |
| 1,000 | £0.16372 | £163.72 |
| 2,500 | £0.15638 | £390.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.15196 | £759.80 |
| 10,000 | £0.14831 | £1,483.10 |
| 15,000 | £0.14649 | £2,197.35 |
| 25,000 | £0.14447 | £3,611.75 |
| 35,000 | £0.14329 | £5,015.15 |
| 50,000 | £0.14215 | £7,107.50 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

