
SN74LV244AQWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV244AQWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74LV244AQWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74LV244AQWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244AQWRKSRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244AQWRKSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.52800 | £5.28 |
| 25 | £0.47600 | £11.90 |
| 100 | £0.41930 | £41.93 |
| 250 | £0.39224 | £98.06 |
| 500 | £0.37596 | £187.98 |
| 1,000 | £0.36253 | £362.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.34595 | £1,037.85 |
| 6,000 | £0.33783 | £2,026.98 |
| 9,000 | £0.33377 | £3,003.93 |
| 15,000 | £0.32927 | £4,939.05 |
| 21,000 | £0.32664 | £6,859.44 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

