Decoder/Demultiplexer 1 x 2:4 16-VQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV139ARGYR

DigiKey Part Number
296-13934-2-ND - Tape & Reel (TR)
296-13934-1-ND - Cut Tape (CT)
296-13934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV139ARGYR
Description
IC DECODER/DEMUX 1 X 2:4 16-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV139ARGYR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-VFQFN Exposed Pad
Circuit
1 x 2:4
Supplier Device Package
16-VQFN (4x3.5)
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.18715£561.45
Manufacturers Standard Package
Unit Price without VAT:£0.18715
Unit Price with VAT:£0.22458