
SN74LV11APWR | |
|---|---|
DigiKey Part Number | 296-9828-2-ND - Tape & Reel (TR) 296-9828-1-ND - Cut Tape (CT) 296-9828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV11APWR |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV11APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.30700 | £3.07 |
| 25 | £0.27480 | £6.87 |
| 100 | £0.23930 | £23.93 |
| 250 | £0.22244 | £55.61 |
| 500 | £0.21230 | £106.15 |
| 1,000 | £0.20712 | £207.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19709 | £394.18 |
| 4,000 | £0.19143 | £765.72 |
| 6,000 | £0.18860 | £1,131.60 |
| 10,000 | £0.18546 | £1,854.60 |
| 14,000 | £0.18363 | £2,570.82 |
| 20,000 | £0.18186 | £3,637.20 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

