AND Gate IC 4 Channel 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV08ARGYR

DigiKey Part Number
296-13930-2-ND - Tape & Reel (TR)
296-13930-1-ND - Cut Tape (CT)
296-13930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV08ARGYR
Description
IC GATE AND 4CH 2-INP 14VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV08ARGYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-VQFN (3.5x3.5)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,119
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.25100£2.51
25£0.22360£5.59
100£0.19440£19.44
250£0.18032£45.08
500£0.17180£85.90
1,000£0.16592£165.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.15618£468.54
6,000£0.15195£911.70
9,000£0.14983£1,348.47
15,000£0.14749£2,212.35
21,000£0.14612£3,068.52
30,000£0.14480£4,344.00
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200

Other Suppliers on DigiKey

36,870In Stock
Ships from Rochester Electronics, LLC