Parametric Equivalent

SN74LS624DR | |
|---|---|
DigiKey Part Number | 296-29008-2-ND - Tape & Reel (TR) 296-29008-1-ND - Cut Tape (CT) 296-29008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS624DR |
Description | IC OSC VCO 20MHZ 14-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VCO IC 20MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS624DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | VCO | |
Count | - | |
Frequency | 20MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.74132 | £4,353.30 |
| Unit Price without VAT: | £2.48000 |
|---|---|
| Unit Price with VAT: | £2.97600 |


