Inverter IC 6 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS04DBR

DigiKey Part Number
296-44234-2-ND - Tape & Reel (TR)
296-44234-1-ND - Cut Tape (CT)
296-44234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS04DBR
Description
IC INVERTER 6CH 1-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS04DBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
15ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.40548£810.96
4,000£0.39524£1,580.96
6,000£0.39011£2,340.66
10,000£0.38443£3,844.30
14,000£0.38110£5,335.40
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400

Other Suppliers on DigiKey

12,000In Stock
Ships from Rochester Electronics, LLC