
SN74HCT139DBR | |
|---|---|
DigiKey Part Number | 296-SN74HCT139DBRTR-ND - Tape & Reel (TR) 296-SN74HCT139DBRCT-ND - Cut Tape (CT) 296-SN74HCT139DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT139DBR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT139DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.27800 | £2.78 |
| 25 | £0.24840 | £6.21 |
| 100 | £0.21610 | £21.61 |
| 250 | £0.20072 | £50.18 |
| 500 | £0.19144 | £95.72 |
| 1,000 | £0.18380 | £183.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18715 | £374.30 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

