
SN74HCS264QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS264QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS264QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS264QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS264QPWRQ1 |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.27400 | £2.74 |
| 25 | £0.24520 | £6.13 |
| 100 | £0.21320 | £21.32 |
| 250 | £0.19788 | £49.47 |
| 500 | £0.18872 | £94.36 |
| 1,000 | £0.18116 | £181.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17493 | £349.86 |
| 4,000 | £0.16981 | £679.24 |
| 6,000 | £0.16724 | £1,003.44 |
| 10,000 | £0.16440 | £1,644.00 |
| 14,000 | £0.16273 | £2,278.22 |
| 20,000 | £0.16114 | £3,222.80 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

