
SN74HCS125QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS125QDYYRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS125QDYYRQ1CT-ND - Cut Tape (CT) 296-SN74HCS125QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS125QDYYRQ1 |
Description | IC BUFF 2V/6V 14-SOT-23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS125QDYYRQ1 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Number of Bits per Element 1 | Supplier Device Package 14-SOT-23-THIN |
Input Type Schmitt Trigger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.22000 | £2.20 |
| 25 | £0.19640 | £4.91 |
| 100 | £0.17010 | £17.01 |
| 250 | £0.15760 | £39.40 |
| 500 | £0.15002 | £75.01 |
| 1,000 | £0.14378 | £143.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13609 | £408.27 |
| 6,000 | £0.13232 | £793.92 |
| 9,000 | £0.13043 | £1,173.87 |
| 15,000 | £0.12834 | £1,925.10 |
| 21,000 | £0.12712 | £2,669.52 |
| 30,000 | £0.12595 | £3,778.50 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

