Inverter IC 6 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS04BQAR

DigiKey Part Number
296-SN74HCS04BQARTR-ND - Tape & Reel (TR)
296-SN74HCS04BQARCT-ND - Cut Tape (CT)
296-SN74HCS04BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS04BQAR
Description
IC INVERT SCHMITT 6CH 1IN 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS04BQAR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
7.8mA, 7.8mA
Series
Input Logic Level - Low
1V ~ 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-WQFN (3x2.5)
Features
Schmitt Trigger Input
Package / Case
14-QFN Exposed Pad
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,028
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.22000£2.20
25£0.19640£4.91
100£0.17010£17.01
250£0.15760£39.40
500£0.15002£75.01
1,000£0.14398£143.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13609£408.27
6,000£0.13232£793.92
9,000£0.13043£1,173.87
15,000£0.12834£1,925.10
21,000£0.12712£2,669.52
30,000£0.12595£3,778.50
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400