NAND Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS00PWR

DigiKey Part Number
296-SN74HCS00PWRTR-ND - Tape & Reel (TR)
296-SN74HCS00PWRCT-ND - Cut Tape (CT)
296-SN74HCS00PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS00PWR
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS00PWR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
7.8mA, 7.8mA
Series
Input Logic Level - Low
1V ~ 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger Input
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,062
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.21600£2.16
25£0.19200£4.80
100£0.16640£16.64
250£0.15408£38.52
500£0.14664£73.32
1,000£0.14058£140.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.13550£271.00
4,000£0.13135£525.40
6,000£0.12928£775.68
10,000£0.12698£1,269.80
14,000£0.12564£1,758.96
20,000£0.12434£2,486.80
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200