
SN74HC640ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC640ANSRTR-ND - Tape & Reel (TR) 296-SN74HC640ANSRCT-ND - Cut Tape (CT) 296-SN74HC640ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC640ANSR |
Description | IC TRANSCEIVER INVERT 6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.01000 | £2.01 |
| 10 | £1.50100 | £15.01 |
| 25 | £1.37320 | £34.33 |
| 100 | £1.23220 | £123.22 |
| 250 | £1.16500 | £291.25 |
| 500 | £1.12448 | £562.24 |
| 1,000 | £1.09113 | £1,091.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.06369 | £2,127.38 |
| 4,000 | £1.04110 | £4,164.40 |
| 6,000 | £1.02979 | £6,178.74 |
| Unit Price without VAT: | £2.01000 |
|---|---|
| Unit Price with VAT: | £2.41200 |

