
SN74HC368PWT | |
|---|---|
DigiKey Part Number | SN74HC368PWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC368PWT |
Description | IC BUFFER INVERTING 6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC368PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30759 | £307.59 |
| 1,250 | £0.30428 | £380.35 |
| 1,750 | £0.29966 | £524.40 |
| 2,500 | £0.29522 | £738.05 |
| 6,250 | £0.28566 | £1,785.38 |
| 12,500 | £0.27989 | £3,498.63 |
| 25,000 | £0.27515 | £6,878.75 |
| Unit Price without VAT: | £0.30759 |
|---|---|
| Unit Price with VAT: | £0.36911 |

