
SN74HC163ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC163ANSRTR-ND - Tape & Reel (TR) 296-SN74HC163ANSRCT-ND - Cut Tape (CT) 296-SN74HC163ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC163ANSR |
Description | IC BINARY COUNTER 4-BIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.45300 | £4.53 |
| 25 | £0.40760 | £10.19 |
| 100 | £0.35800 | £35.80 |
| 250 | £0.33436 | £83.59 |
| 500 | £0.32008 | £160.04 |
| 1,000 | £0.31811 | £318.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.29864 | £597.28 |
| 4,000 | £0.29067 | £1,162.68 |
| 6,000 | £0.28668 | £1,720.08 |
| 10,000 | £0.28226 | £2,822.60 |
| 14,000 | £0.27968 | £3,915.52 |
| 20,000 | £0.27720 | £5,544.00 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

