
SN74GTLPH16927GR | |
|---|---|
DigiKey Part Number | 296-15556-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74GTLPH16927GR |
Description | IC XLTR MS BIDIR 56-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 18 Channel 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLPH16927GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 18 | |
Input Signal | LVTTL | |
Output Signal | GTLP | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |

