Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F543DW

DigiKey Part Number
296-3596-5-ND
Manufacturer
Manufacturer Product Number
SN74F543DW
Description
IC TXRX NON-INVERT 5.5V 24-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F543DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
3mA, 24mA; 15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.17000£1.17
10£0.85900£8.59
25£0.78040£19.51
100£0.69350£69.35
250£0.65212£163.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.17000
Unit Price with VAT:£1.40400