
SN74F08DRG4 | |
|---|---|
DigiKey Part Number | SN74F08DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F08DRG4 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F08DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.16268 | £406.70 |
| 5,000 | £0.15811 | £790.55 |
| 7,500 | £0.15582 | £1,168.65 |
| 12,500 | £0.15328 | £1,916.00 |
| 17,500 | £0.15180 | £2,656.50 |
| 25,000 | £0.15038 | £3,759.50 |
| Unit Price without VAT: | £0.16268 |
|---|---|
| Unit Price with VAT: | £0.19522 |


