Bus Switch 10 x 1:1 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3861DBR

DigiKey Part Number
296-SN74CBTD3861DBRTR-ND - Tape & Reel (TR)
296-SN74CBTD3861DBRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74CBTD3861DBR
Description
IC BUS SWITCH 10 X 1:1 24-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3861DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,710
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.44800£4.48
25£0.40240£10.06
100£0.35350£35.35
250£0.33012£82.53
500£0.31602£158.01
1,000£0.30441£304.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.31610£632.20
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400

Other Suppliers on DigiKey

6,001In Stock
Ships from Rochester Electronics, LLC