
SN74CBT16244DGGR | |
|---|---|
DigiKey Part Number | 296-6399-2-ND - Tape & Reel (TR) 296-6399-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74CBT16244DGGR |
Description | IC BUS SWITCH 4 X 1:1 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16244DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 10 | £1.33900 | £13.39 |
| 25 | £1.22240 | £30.56 |
| 100 | £1.09470 | £109.47 |
| 250 | £1.03388 | £258.47 |
| 500 | £0.99720 | £498.60 |
| 1,000 | £0.96699 | £966.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.94215 | £1,884.30 |
| 4,000 | £0.92170 | £3,686.80 |
| 6,000 | £0.91145 | £5,468.70 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |

