
SN74CB3T3257DGVR | |
|---|---|
DigiKey Part Number | 296-19157-2-ND - Tape & Reel (TR) 296-19157-1-ND - Cut Tape (CT) 296-19157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3257DGVR |
Description | IC MUX/DEMUX 4 X 2:1 16-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3257DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.99100 | £9.91 |
| 25 | £0.90160 | £22.54 |
| 100 | £0.80340 | £80.34 |
| 250 | £0.75648 | £189.12 |
| 500 | £0.74836 | £374.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.68576 | £1,371.52 |
| 4,000 | £0.67000 | £2,680.00 |
| 6,000 | £0.66210 | £3,972.60 |
| 10,000 | £0.65335 | £6,533.50 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

