
SN74BCT756N | |
|---|---|
DigiKey Part Number | SN74BCT756N-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT756N |
Description | IC BUFFER INVERTING 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element Open Collector Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT756N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | £3.14158 | £753.98 |
| Unit Price without VAT: | £3.14158 |
|---|---|
| Unit Price with VAT: | £3.76990 |

