SN74AVCA406EZQSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7
Unit Price: £0.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 85
Unit Price: £4.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 446
Unit Price: £4.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 147
Unit Price: £6.11000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,273
Unit Price: £6.11000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24-BGA MICROSTAR JUNIOR (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCA406EZQSR

DigiKey Part Number
296-24742-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVCA406EZQSR
Description
IC XLTR VL BIDIR 24BGA MICROSTAR
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24-BGA MICROSTAR JUNIOR (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCA406EZQSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
SIM Card Interface
Mounting Type
Surface Mount
Package / Case
24-VFBGA
Supplier Device Package
24-BGA MICROSTAR JUNIOR (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes