Translation Transceiver 4 Element 8 Bit per Element 3-State Output 96-BGA MICROSTAR JUNIOR (8.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC32T245ZRLR

DigiKey Part Number
296-22776-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVC32T245ZRLR
Description
IC TRANSLATION TXRX 3.6V 96-BGA
Customer Reference
Detailed Description
Translation Transceiver 4 Element 8 Bit per Element 3-State Output 96-BGA MICROSTAR JUNIOR (8.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC32T245ZRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Translation Transceiver
Number of Elements
4
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
96-UFBGA
Supplier Device Package
96-BGA MICROSTAR JUNIOR (8.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.