MFR Recommended
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

SN74AVC1T45DCKRE4 | |
|---|---|
DigiKey Part Number | 296-52714-2-ND - Tape & Reel (TR) 296-52714-1-ND - Cut Tape (CT) 296-52714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC1T45DCKRE4 |
Description | IC XLTR VL BIDIR SC-70-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC1T45DCKRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19261 | £577.83 |
| 6,000 | £0.18758 | £1,125.48 |
| 9,000 | £0.18507 | £1,665.63 |
| 15,000 | £0.18228 | £2,734.20 |
| 21,000 | £0.18065 | £3,793.65 |
| 30,000 | £0.17909 | £5,372.70 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |



