Universal Bus Driver 18-Bit 56-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC16834DGVR

DigiKey Part Number
296-9803-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVC16834DGVR
Description
IC UNIV BUS DRVR 56-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Universal Bus Driver 18-Bit 56-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC16834DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Universal Bus Driver
Number of Circuits
18-Bit
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
56-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.81316£1,626.32
4,000£0.79502£3,180.08
6,000£0.78595£4,715.70
Manufacturers Standard Package
Unit Price without VAT:£0.81316
Unit Price with VAT:£0.97579