
SN74AUP2G08RSER | |
|---|---|
DigiKey Part Number | 296-27412-2-ND - Tape & Reel (TR) 296-27412-1-ND - Cut Tape (CT) 296-27412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G08RSER |
Description | IC GATE AND 2CH 2-INP 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G08RSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Package / Case | 8-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.34500 | £3.45 |
| 25 | £0.30920 | £7.73 |
| 100 | £0.27010 | £27.01 |
| 250 | £0.25148 | £62.87 |
| 500 | £0.24024 | £120.12 |
| 1,000 | £0.23572 | £235.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.21533 | £1,076.65 |
| 10,000 | £0.21048 | £2,104.80 |
| 15,000 | £0.20805 | £3,120.75 |
| 25,000 | £0.20537 | £5,134.25 |
| 35,000 | £0.20379 | £7,132.65 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |






