NOR Gate IC 2 Channel 8-UQFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G02RSER

DigiKey Part Number
296-SN74AUP2G02RSERTR-ND - Tape & Reel (TR)
296-SN74AUP2G02RSERCT-ND - Cut Tape (CT)
296-SN74AUP2G02RSERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G02RSER
Description
IC GATE NOR 2CH 2-INP 8UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-UQFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G02RSER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-UQFN (1.5x1.5)
Number of Inputs
2
Package / Case
8-UFQFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,103
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.36700£3.67
25£0.32960£8.24
100£0.28830£28.83
250£0.26864£67.16
500£0.25678£128.39
1,000£0.24701£247.01
2,500£0.23670£591.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.25447£1,272.35
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400

Other Suppliers on DigiKey

24,400In Stock
Ships from Rochester Electronics, LLC