Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G97DBVR

DigiKey Part Number
296-19085-2-ND - Tape & Reel (TR)
296-19085-1-ND - Cut Tape (CT)
296-19085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G97DBVR
Description
IC MF CFG 1-CIR 3-IN SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G97DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,938
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.21800£2.18
25£0.19400£4.85
100£0.16790£16.79
250£0.15552£38.88
500£0.14800£74.00
1,000£0.14189£141.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13421£402.63
6,000£0.13048£782.88
9,000£0.12861£1,157.49
15,000£0.12654£1,898.10
21,000£0.12533£2,631.93
30,000£0.12417£3,725.10
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200

Other Suppliers on DigiKey

135,000In Stock
Ships from Rochester Electronics, LLC