NOR Gate IC 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G02DRY2

DigiKey Part Number
296-SN74AUP1G02DRY2TR-ND - Tape & Reel (TR)
296-SN74AUP1G02DRY2CT-ND - Cut Tape (CT)
296-SN74AUP1G02DRY2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G02DRY2
Description
IC GATE NOR 1CH 2-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G02DRY2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.21500£2.15
25£0.19120£4.78
100£0.16540£16.54
250£0.15316£38.29
500£0.14574£72.87
1,000£0.13964£139.64
2,500£0.13321£333.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.12933£646.65
10,000£0.12614£1,261.40
15,000£0.12455£1,868.25
25,000£0.12277£3,069.25
35,000£0.12174£4,260.90
50,000£0.12074£6,037.00
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200