YEP-8-BGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G08YZPR

Digi-Key Part Number
296-SN74AUC2G08YZPRTR-ND - Tape & Reel (TR)
296-SN74AUC2G08YZPRCT-ND - Cut Tape (CT)
296-SN74AUC2G08YZPRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AUC2G08YZPR
Supplier
Description
IC GATE AND 2CH 2-INP 8DSBGA
Detailed Description
AND Gate IC 2 Channel - 8-DSBGA (1.9x0.9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
AND Gate
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Logic Level - Low
0V ~ 0.7V
Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
1.6ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA (1.9x0.9)
Package / Case
8-XFBGA, DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.32354£970.62

Other Suppliers on Digi-Key

44,708In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-SN74AUC2G08YZPR-NDR
296-SN74AUC2G08YZPRTR
296-SN74AUC2G08YZPRDKR
TEXTISSN74AUC2G08YZPR
296-17833-2-ND
-296-17833-1-ND
296-17833-1-ND
-296-17833-2
-296-17833-1
296-17833-1
296-SN74AUC2G08YZPRCT
296-17833-2
2156-SN74AUC2G08YZPR
Standard Package3,000