Universal Bus Exchanger 9-Bit, 4-Port 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16409DLR

DigiKey Part Number
2156-SN74ALVCH16409DLR-TITR-ND
Manufacturer
Manufacturer Product Number
SN74ALVCH16409DLR
Description
IC UNIV BUS EXCHANGER 56-SSOP
Customer Reference
Detailed Description
Universal Bus Exchanger 9-Bit, 4-Port 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16409DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Universal Bus Exchanger
Number of Circuits
9-Bit, 4-Port
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
178£1.26393£224.98
Unit Price without VAT:£1.26393
Unit Price with VAT:£1.51672