
SN74ALVCH16409DGGR | |
|---|---|
DigiKey Part Number | 2156-SN74ALVCH16409DGGR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16409DGGR |
Description | IC UNIV BUS EXCHANGER 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Exchanger 9-Bit, 4-Port 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16409DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Universal Bus Exchanger | |
Number of Circuits | 9-Bit, 4-Port | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | £1.26393 | £224.98 |
| Unit Price without VAT: | £1.26393 |
|---|---|
| Unit Price with VAT: | £1.51672 |

